NOJB156M010RWJ in Reel by KYOCERA AVX | Niobium Oxide Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB156M010RWJ

NOJ Series 1210 15 uF ±20 % 10 V Surface Mount OxiCap® Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJB156M010RWJ - Technical Attributes
Attributes Table
Capacitance: 15µF
Rated Voltage: 10V
Case Size: 1210 (3225 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$308.00
USD
Quantity
Unit Price
2,000
$0.154
4,000
$0.152
6,000
$0.15
10,000+
$0.147
Product Variant Information section