NOJB106M010RWJ in Reel by KYOCERA AVX | Niobium Oxide Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NOJB106M010RWJ

NOJ Series 1411 10 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX NOJB106M010RWJ - Technical Attributes
Attributes Table
Capacitance: 10µF
Rated Voltage: 10V
Case Size: 1411 (3528 Metric)
Tolerance (%): ±20%
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$284.00
USD
Quantity
Unit Price
2,000
$0.142
4,000
$0.14
6,000
$0.139
10,000+
$0.136
Product Variant Information section