Manufacturer Part #
NOJA475M010RWJ
NOJ Series 1206 4.7 uF ±20 % 10 V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOJA475M010RWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOJA475M010RWJ - Technical Attributes
Attributes Table
Capacitance: | 4.7µF |
Rated Voltage: | 10V |
Case Size: | 1206 (3216 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.186
4,000
$0.183
6,000
$0.182
8,000
$0.181
10,000+
$0.178
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount