
Manufacturer Part #
NOJA336M004RWJ
NOJ Series 1206 33 uF ±20 % 4 V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOJA336M004RWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOJA336M004RWJ - Technical Attributes
Attributes Table
Capacitance: | 33µF |
Rated Voltage: | 4V |
Case Size: | 1206 (3216 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.265
6,000+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount