Manufacturer Part #
NOJA106M006RWJ
NOJ Series 1206 10 uF ±20 % 6.3 V Surface Mount Niobium Oxide Capacitor
Product Specification Section
KYOCERA AVX NOJA106M006RWJ - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX NOJA106M006RWJ - Technical Attributes
Attributes Table
Capacitance: | 10µF |
Rated Voltage: | 6.3V |
Case Size: | 1206 (3216 Metric) |
Tolerance (%): | ±20% |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.0644
4,000
$0.0633
8,000
$0.0622
10,000
$0.0619
30,000+
$0.0598
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount