Manufacturer Part #
CD19FD202JO3F
CD19 Series 500 V 2000 pF ±5 % Tolerance LS=8.7mm Radial Dipped Mica Capacitor
Product Specification Section
Cornell Dubilier Electronics CD19FD202JO3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Cornell Dubilier Electronics CD19FD202JO3F - Technical Attributes
Attributes Table
Capacitance: | 2000pF |
Rated Voltage: | 500V |
Tolerance (%): | ±5% |
Lead Spacing: | 8.7mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$4.36
100
$4.31
150
$4.28
200
$4.26
250+
$4.20
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole