Manufacturer Part #
SSF63V224JFH-CL23BII
SSF Series Ø 7.2 x 3.5 x 7.5 mm 63 V 0.22 uF ±5 % Through Hole Film Capacitor
Product Specification Section
Surge SSF63V224JFH-CL23BII - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SSF63V224JFH-CL23BII - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.22µF |
Rated Voltage: | 63V |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +105°C |
Insulation Resistance: | 30000MΩ |
Dissipation Factor: | 3% |
Height - Max: | 7.5mm |
Dimension: | L 7.2mm x W 3.5mm x H 7.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,804
USA:
4,804
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.135
15
$0.122
75
$0.115
300
$0.109
1,500+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2800 per
Package Style:
RADIAL
Mounting Method:
Through Hole