Manufacturer Part #
SSF63V105JFH-CL23BII
SSF Series 63 V 1 uF ±5 % Radial Metallized Polyester Film Capacitor
Product Specification Section
Surge SSF63V105JFH-CL23BII - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SSF63V105JFH-CL23BII - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 1µF |
Rated Voltage: | 63V |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
1,973
USA:
1,973
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.176
10
$0.159
40
$0.15
150
$0.141
500+
$0.13
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
RADIAL
Mounting Method:
Through Hole