Manufacturer Part #
SSF100V222JFH-CL23B
SSF Series 100 V 0.0022 uF ±5 % Radial Metallized Polyester Film Capacitor
Product Specification Section
Surge SSF100V222JFH-CL23B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SSF100V222JFH-CL23B - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.0022µF |
Rated Voltage: | 100V |
Lead Spacing: | 5mm |
Tolerance (%): | ±5% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.0546
15
$0.05
75
$0.0474
300
$0.0453
1,500+
$0.042
Product Variant Information section
Available Packaging
Package Qty:
2800 per
Package Style:
RADIAL
Mounting Method:
Through Hole