Manufacturer Part #
SEM100V562JFH
SEM Series 100 V 0.0056 uF ±5 % Radial Epoxy Coated Polyester Film Capacitor
Product Specification Section
Surge SEM100V562JFH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge SEM100V562JFH - Technical Attributes
Attributes Table
Style: | Polyester Film |
Capacitance: | 5.6nF |
Rated Voltage: | 100V |
Lead Spacing: | 4mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +85°C |
Insulation Resistance: | 50GΩ |
Dimension: | L 6mm x W 4mm x H 9.5mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.0327
6,000
$0.0319
10,000
$0.0315
30,000
$0.0307
50,000+
$0.03
Product Variant Information section
Available Packaging
Package Qty:
2000 per Ammo Pack
Package Style:
RADIAL
Mounting Method:
Through Hole