text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2J223KTPTZH

XK Series 630 V 0.022 uF ±10% Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2J223KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.022µF
Rated Voltage: 630V
Lead Spacing: 12.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$185.00
USD
Quantity
Unit Price
1
$0.39
75
$0.38
250
$0.37
750
$0.36
2,500+
$0.345
Product Variant Information section