Manufacturer Part #
QXK2J103KTPTZH
XK Series 630 V 0.01 uF ±10 % Radial Through Hole Metallized Polyester Film Capacitor
Product Specification Section
Nichicon QXK2J103KTPTZH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon QXK2J103KTPTZH - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.01µF |
Rated Voltage: | 630V |
Lead Spacing: | 12.5mm |
Tolerance (%): | ±10% |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.35
100
$0.34
250
$0.335
1,000
$0.325
2,500+
$0.31
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole