Manufacturer Part #
QXK2G474KTPTZH
Capacitor Polyester Film Cap 0.47uF 400V 10% Radial 20.5X16.4 LS 17.5mm
Product Specification Section
Nichicon QXK2G474KTPTZH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nichicon QXK2G474KTPTZH - Technical Attributes
Attributes Table
Style: | Metallized Polyester |
Capacitance: | 0.47µF |
Rated Voltage: | 400V |
Rated Voltage (VAC): | 200VAC |
Lead Spacing: | 17.5mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -40°C to +105°C |
Height - Max: | 17.9mm |
Dimension: | L 20.5mm x W 10.1mm x H 17.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
100
$0.665
300
$0.645
500
$0.64
1,500
$0.625
2,500+
$0.61
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole