text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2G225KTP

XK Series 400 V 2.2 uF ±10 % LS=27.5 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2G225KTP - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 2.2µF
Rated Voltage: 400V
Rated Voltage (VAC): 200VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$214.00
USD
Quantity
Unit Price
100
$1.07
300
$1.05
1,000
$1.04
1,500+
$1.03
Product Variant Information section