text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2G104KTPTZH

XK Series 400 V 0.1uF ±10% LS=12.5mm Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2G104KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 12.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$200.00
USD
Quantity
Unit Price
100
$0.405
300
$0.40
1,000
$0.39
2,000
$0.385
4,000+
$0.375
Product Variant Information section