text.skipToContent text.skipToNavigation

Manufacturer Part #

QXK2E474KTPTZH

XK Series 250 V 0.47 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor

ECAD Model:
Mfr. Name: Nichicon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nichicon QXK2E474KTPTZH - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$225.00
USD
Quantity
Unit Price
100
$0.465
300
$0.455
500
$0.45
2,000
$0.435
3,000+
$0.43
Product Variant Information section