NRM474K400F in Bag by NIC Components | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NRM474K400F

NRM Series 400 V 0.47 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
NIC Components NRM474K400F - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.47µF
Rated Voltage: 400V
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Stock:Factory Stock:
8,400
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$75.00
USD
Quantity
Unit Price
200
$0.375
400
$0.365
1,000
$0.36
2,000+
$0.35
Product Variant Information section