NPX473K275VX2F in Bag by NIC Components | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX473K275VX2F

NPX Series 250 VAC 0.047 uF ±10 % Radial Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
NIC Components NPX473K275VX2F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage (VAC): 250VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,470
USA:
3,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$44.75
USD
Quantity
Unit Price
500
$0.0895
1,500
$0.087
2,500
$0.0858
10,000
$0.0828
15,000+
$0.0809
Product Variant Information section