NPX224K310VX2M2F in Box by NIC Components | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX224K310VX2M2F

NPX Series 0.22 uF 310 VAC ±10% 18x 6.2 x 13 mm LS=15mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2347
Product Specification Section
NIC Components NPX224K310VX2M2F - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.22µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$82.50
USD
Quantity
Unit Price
500
$0.165
1,000
$0.163
1,500
$0.162
2,000
$0.161
2,500
$0.158
5,000
$0.161
10,000+
$0.158
Product Variant Information section