text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX154K310VX2MF

NPX Series 0.15 uF 310 VAC ±10% LS=15mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX154K310VX2MF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.15µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$471.00
USD
Quantity
Unit Price
125
$0.166
300
$0.163
1,000
$0.16
2,000
$0.157
5,000+
$0.152
Product Variant Information section