
Manufacturer Part #
NPX104K310VX2M2F
NPX Series 0.1 uF 310 VAC ±10% LS=15 mm X2 Suppression Capacitor
Product Specification Section
NIC Components NPX104K310VX2M2F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPX104K310VX2M2F - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.1µF |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.108
250
$0.106
500
$0.104
1,500
$0.10
3,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole