
Manufacturer Part #
NPX103K310VX2MF
NPX Series 0.01 uF 310 VAC ±10% LS=10mm X2 Suppression Capacitor
Product Specification Section
NIC Components NPX103K310VX2MF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NPX103K310VX2MF - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.01µF |
Rated Voltage (VAC): | 310VAC |
Lead Spacing: | 10mm |
Tolerance (%): | ±10% |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.108
250
$0.106
500
$0.104
1,000
$0.103
1,500
$0.10
2,500
$0.101
3,000
$0.095
10,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole