NPX102K310VX2TBF in Ammo Pack by NIC Components | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NPX102K310VX2TBF

NPX Series 1 nF 310 VAC ±10% LS=10mm X2 Suppression Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NPX102K310VX2TBF - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.001µF
Rated Voltage (VAC): 310VAC
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
500
Total
$363.00
USD
Quantity
Unit Price
500
$0.125
1,000
$0.123
1,500
$0.122
2,500
$0.121
5,000+
$0.118
Product Variant Information section