text.skipToContent text.skipToNavigation

Manufacturer Part #

MKS2D041001K00KI00

MKS2 Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA MKS2D041001K00KI00 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±10%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
10,450
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2850
Multiple Of:
950
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,379.75
USD
Quantity
Unit Price
950
$0.855
1,900+
$0.835
Product Variant Information section