text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1V014704C00JI00

MKP 10 Series 2500 V 4700 pF ±5% LS=15 mm Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
WIMA MKP1V014704C00JI00 - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 0.0047µF
Rated Voltage: 2.5kV
Rated Voltage (VAC): 700VAC
Lead Spacing: 15mm
Tolerance (%): ±5%
Dimension: L  18mm x W  6mm x H  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$112.50
USD
Quantity
Web Price
500
$0.225
1,500
$0.215
2,500
$0.21
5,000
$0.205
10,000+
$0.20
Product Variant Information section