text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1J011002C00JSSD

MKP10 Series 630 V 1000 pF ±5% LS=7.5mm Radial Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code: 2439
Product Specification Section
WIMA MKP1J011002C00JSSD - Technical Attributes
Attributes Table
Style: Polypropylene
Capacitance: 1000pF
Rated Voltage: 630V
Lead Spacing: 7.5mm
Tolerance (%): ±5%
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$26.50
USD
Quantity
Unit Price
100
$0.265
250
$0.26
750
$0.255
1,500
$0.25
4,000+
$0.24
Product Variant Information section