MKP1848H64070JY5 in Bag by Vishay | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848H64070JY5

MKP1848H Series 700 V 40 uF ±5% 52.5mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848H64070JY5 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 40µF
Rated Voltage: 700V
Lead Spacing: 52.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +85°C
Height - Max: 46mm
Dimension: L  57.5mm x W  30mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
135
Factory Lead Time:
10 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$732.60
USD
Quantity
Unit Price
45+
$16.28
Product Variant Information section