
Manufacturer Part #
MKP1848H63090JY5
MKP1848H Series 920 V 30 uF ±5% 52.5mm Metallized Polypropylene Film Capacitor
Product Specification Section
Vishay MKP1848H63090JY5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1848H63090JY5 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 30µF |
Rated Voltage: | 920V |
Lead Spacing: | 52.5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 46mm |
Dimension: | L 57.5mm x W 30mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
45+
$14.61
Product Variant Information section
Available Packaging
Package Qty:
45 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole