
Manufacturer Part #
MKP1848H62090KP4
MKP1848H Series 930 V 20 uF ±10% 37.5mm Metallized Polypropylene Film Capacitor
Product Specification Section
Vishay MKP1848H62090KP4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1848H62090KP4 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 20µF |
Rated Voltage: | 920V |
Lead Spacing: | 37.5mm |
Tolerance (%): | ±10% |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 45.5mm |
Dimension: | L 42mm x W 30mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
63+
$10.12
Product Variant Information section
Available Packaging
Package Qty:
63 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole