text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848H61050KK2

MKP1848H Series 500 V 10 uF ±10% 37.5mm Metallized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848H61050KK2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 10µF
Rated Voltage: 500V
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +85°C
Height - Max: 31.7mm
Dimension: L  32mm x W  21mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
392
Factory Lead Time:
10 Weeks
Minimum Order:
56
Multiple Of:
56
Total
$219.52
USD
Quantity
Unit Price
56
$3.92
112
$3.88
168
$3.86
224
$3.84
280+
$3.79
Product Variant Information section