
Manufacturer Part #
MKP1848H61050JK2
MKP1848H Series 500 V 10 uF ±10% 27.5mm Metallized Polypropylene Film Capacitor
Product Specification Section
Vishay MKP1848H61050JK2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MKP1848H61050JK2 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 10µF |
Rated Voltage: | 500V |
Lead Spacing: | 27.5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 31.7mm |
Dimension: | L 32mm x W 21mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
56
$4.89
112
$4.83
168+
$4.77
Product Variant Information section
Available Packaging
Package Qty:
56 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole