text.skipToContent text.skipToNavigation

Manufacturer Part #

MKP1848530704K2

MKP series 700V 3uF 32x11x21mm Metalized Polypropylene Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay MKP1848530704K2 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 3µF
Rated Voltage: 700V
Lead Spacing: 27.5mm
Tolerance (%): ±5%
Operating Temp Range: -40°C to +105°C
Dimension: L  32mm x W  11mm x H  21mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
130
Factory Lead Time:
14 Weeks
Minimum Order:
130
Multiple Of:
130
Total
$228.80
USD
Quantity
Unit Price
130
$1.76
260
$1.75
390
$1.74
520
$1.73
650+
$1.71
Product Variant Information section