text.skipToContent text.skipToNavigation

Manufacturer Part #

FKP2D021001I00HSSD

FKP2 Series 100 V 0.01 uF ±2.5 % Radial Polypropylene Film Foil Capacitor

ECAD Model:
Mfr. Name: WIMA
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WIMA FKP2D021001I00HSSD - Technical Attributes
Attributes Table
Style: Polypropylene Film Foil
Capacitance: 0.01µF
Rated Voltage: 100V
Lead Spacing: 5mm
Tolerance (%): ±2.5%
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
50
$0.375
150
$0.37
400
$0.36
1,000
$0.355
2,500+
$0.34
Product Variant Information section