text.skipToContent text.skipToNavigation

Manufacturer Part #

F340Y234730MIP2T0

F340Y2 Series 1000 V 0.047 µF ±20% Radial Through Hole Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay F340Y234730MIP2T0 - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.047µF
Rated Voltage: 1000V
Rated Voltage (VAC): 305VAC
Lead Spacing: 22.5mm
Tolerance (%): ±20%
Operating Temp Range: -55°C to +105°C
Dimension: L  26mm x W  6mm x H  15.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
300
Multiple Of:
300
Total
$114.00
USD
Quantity
Unit Price
300
$0.38
900
$0.375
1,200
$0.37
3,000
$0.365
4,500+
$0.36
Product Variant Information section