Manufacturer Part #
F340Y232230MFP2B0
F340Y2 Series 1000 V 0.022 µF ±20% Radial Through Hole Film Capacitor
Product Specification Section
Vishay F340Y232230MFP2B0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay F340Y232230MFP2B0 - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.022µF |
Rated Voltage: | 1000V |
Rated Voltage (VAC): | 305VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±20% |
Operating Temp Range: | -55°C to +105°C |
Dimension: | L 17.5mm x W 6mm x H 11.1mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$0.21
2,000
$0.205
4,000
$0.20
5,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
Through Hole