text.skipToContent text.skipToNavigation

Manufacturer Part #

EZPV60106LTB

EZPV Series 600 V 10µF 10% Polypropylene Metallized Radial Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic EZPV60106LTB - Technical Attributes
Attributes Table
Style: Metallized Film
Capacitance: 10µF
Rated Voltage: 600V
Lead Spacing: 37.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Dimension: L  41mm x W  15mm x H  30mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1200
Multiple Of:
300
Total
$2,256.00
USD
Quantity
Unit Price
300
$1.92
600
$1.90
900+
$1.88
Product Variant Information section