
Manufacturer Part #
ECW-U1105KCV
ECW-U Series 3925 1 uF 100 V ±10% SMT Metallized PEN Film Capacitor
Product Specification Section
Panasonic ECW-U1105KCV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
Panasonic ECW-U1105KCV - Technical Attributes
Attributes Table
Style: | Metallized Polyethylene Naphthalate |
Capacitance: | 1µF |
Rated Voltage: | 100V |
Tolerance (%): | ±10% |
Case Size: | 3925 (9863 Metric) |
Operating Temp Range: | -55°C to +125°C |
Height - Max: | 5.3mm |
Dimension: | L 9.8mm x W 6.3mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$1.61
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount