Manufacturer Part #
ECW-FG2J155J
ECWFG Series 630V 1.5 uF 5% 31.5x21.5x10.5mm LS=27.5mm Metallized Film Capacitor
Product Specification Section
Panasonic ECW-FG2J155J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECW-FG2J155J - Technical Attributes
Attributes Table
Style: | Metallized Film |
Capacitance: | 1.5µF |
Rated Voltage: | 630V |
Lead Spacing: | 27.5mm |
Tolerance (%): | ±5% |
Operating Temp Range: | -40°C to +110°C |
Dimension: | L 31.5mm x W 10.5mm x H 21.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
300
$0.49
900
$0.475
1,200
$0.47
3,000
$0.455
4,500+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
300 per Bag
Mounting Method:
Through Hole