text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF684K

ECQ-UA Series 0.68 uF 275 VAC ±10% LS=22.5 mmX2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECQ-UAAF684K - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.68µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 22.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Height - Max: 17mm
Dimension: L  26mm x W  10mm x H  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$275.00
USD
Quantity
Unit Price
1
$0.29
100
$0.285
300
$0.28
1,000
$0.275
3,000+
$0.26
Product Variant Information section