text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF334K

ECQ-UA Series 0.33 uF 275 VAC ±10 % LS=15 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECQ-UAAF334K - Technical Attributes
Attributes Table
Style: Metallized Polypropylene
Capacitance: 0.33µF
Rated Voltage (VAC): 275VAC
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Insulation Resistance: 15000MΩ
Dissipation Factor: 0.1%
Height - Max: 16mm
Dimension: L  17.5mm x W  9mm x H  16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Web Price
100
$0.225
400
$0.215
1,500
$0.205
3,000
$0.20
7,500+
$0.191
Product Variant Information section