Manufacturer Part #
ECQ-UAAF224K
ECQ-UA Series 0.22 uF 275VAC ±10% LS=15 mm X2 Metallized PP Film Capacitor
Product Specification Section
Panasonic ECQ-UAAF224K - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/27/2022 Details and Download
We are changing the packaging (outer carton) label for several Series of THT (Radial) Film Capacitors. The notable change is the reduction in the amount of ink printing on the outer carton in order to reduce the risk of non-compliance with RoHS. An adhesive label (named the C3 label) will still be affixed to the package as it has always been and includes part number, package quantity, serial number information, etc.
Part Status:
Obsolete
Obsolete
Panasonic ECQ-UAAF224K - Technical Attributes
Attributes Table
Style: | Metallized Polypropylene |
Capacitance: | 0.22µF |
Rated Voltage (VAC): | 275VAC |
Lead Spacing: | 15mm |
Tolerance (%): | ±10% |
Dimension: | L 17.5mm x W 7.5mm x H 14mm |
Package Style: | RADIAL |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,200
USA:
200
Germany (Online Only):
5,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
100
$0.184
400
$0.179
1,500
$0.174
3,000
$0.172
7,500+
$0.167
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole