text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-UAAF155KA

ECQ-UA Series 1.5 uF 275 VAC ±10% LS=27.5 mm X2 Metallized PP Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic ECQ-UAAF155KA - Technical Attributes
Attributes Table
Capacitance: 1.5µF
Rated Voltage (VAC): 275VAC
Lead Spacing: 27.5mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +110°C
Dimension: L  31mm x W  12mm x H  22mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$500.00
USD
Quantity
Unit Price
200
$0.645
400
$0.635
800
$0.625
1,000
$0.62
3,000+
$0.605
Product Variant Information section