ECQ-E4104KF in Bag by Panasonic | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4104KF

ECQE Series 400 V 0.1 uF ±10 % LS=10 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Panasonic ECQ-E4104KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.1µF
Rated Voltage: 400V
Lead Spacing: 10mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
142,272
USA:
142,272
91,800
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.11
USD
Quantity
Unit Price
1
$0.105
250
$0.102
500
$0.10
1,500
$0.0972
3,000+
$0.092
Product Variant Information section