text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E2105KF

ECQE Series 250 V 1 uF ±10 % LS=15 mm Metallized Polyester Film Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Panasonic ECQ-E2105KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 250V
Lead Spacing: 15mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
4,563
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.00
USD
Quantity
Unit Price
1
$0.196
150
$0.192
500
$0.188
1,500
$0.184
5,000+
$0.176