text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H104JX9

ECHU(X) Series 50 V 0.1 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Panasonic ECH-U1H104JX9 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.1µF
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 2.1mm
Dimension: L  4.8mm x W  3.3mm x H  2.1mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
57,000
USA:
36,000
Germany (Online Only):
21,000
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000+
$0.365
Product Variant Information section