
Manufacturer Part #
ECH-U1H103JX5
ECHU(X) Series 50 V 0.01 uF ±5% Stacked Metallized PPS Film Chip Capacitor
Product Specification Section
Panasonic ECH-U1H103JX5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECH-U1H103JX5 - Technical Attributes
Attributes Table
Style: | Metallized Polyphenylene Sulfide |
Capacitance: | 0.01µF |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +125°C |
Insulation Resistance: | 3000MΩ |
Dissipation Factor: | 0.6% |
Height - Max: | 1.1mm |
Dimension: | L 3.2mm x W 1.6mm x H 1.1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
33,000
USA:
33,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$0.152
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount