ECH-U1H102GX5 in Cut Tape by Panasonic | Film Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1H102GX5

ECHU(X) Series 50 V 0.001 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Panasonic ECH-U1H102GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.001µF
Rated Voltage: 50V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.9mm
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
629
USA:
629
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.51
USD
Quantity
Unit Price
1
$0.505
15
$0.42
75
$0.37
300
$0.325
1,500+
$0.275