text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C223JX5

ECHU(X) Series 16 V 0.022 uF ±5 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Panasonic ECH-U1C223JX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.022µF
Rated Voltage: 16V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.9mm
Dimension: L  3.2mm x W  1.6mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
96,000
USA:
96,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$408.00
USD
Quantity
Unit Price
3,000
$0.136
6,000
$0.134
9,000
$0.133
12,000
$0.132
15,000+
$0.13
Product Variant Information section