text.skipToContent text.skipToNavigation

Manufacturer Part #

ECH-U1C222GX5

ECHU(X) Series 16 V 0.0022 uF ±2 % Stacked Metallized PPS Film Chip Capacitor

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Panasonic ECH-U1C222GX5 - Technical Attributes
Attributes Table
Style: Metallized Polyphenylene Sulfide
Capacitance: 0.0022µF
Rated Voltage: 16V
Tolerance (%): ±2%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 3000MΩ
Dissipation Factor: 0.6%
Height - Max: 0.7mm
Dimension: L  1.6mm x W  0.8mm x H  0.7mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
48,000
USA:
48,000
24,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$632.00
USD
Quantity
Web Price
4,000
$0.158
8,000
$0.154
12,000
$0.152
16,000+
$0.15
Product Variant Information section