Manufacturer Part #
ECH-U1C182GX5
ECH-U(X) Series 16 V ±2% 1800 pF 0603 (1608 Metric) SMT Film Capacitor
Product Specification Section
Panasonic ECH-U1C182GX5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic ECH-U1C182GX5 - Technical Attributes
Attributes Table
Style: | Metallized Polyphenylene Sulfide |
Capacitance: | 1800pF |
Rated Voltage: | 16V |
Tolerance (%): | ±2% |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Dimension: | L 1.6mm x W 0.8mm x H 0.85mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.125
8,000
$0.123
12,000
$0.122
16,000+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount